
SH-7030TB | |
|---|---|
DigiKey Part Number | 563-1210-2-ND - Tape & Reel (TR) 563-1210-1-ND - Cut Tape (CT) 563-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7030TB |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,71240 € | 42,81 € |
| 100 | 1,52530 € | 152,53 € |
| 250 | 1,41552 € | 353,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34068 € | 670,34 € |
| 1.000 | 1,27314 € | 1.273,14 € |
| 1.500 | 1,23698 € | 1.855,47 € |
| 2.500 | 1,19488 € | 2.987,20 € |
| 3.500 | 1,16917 € | 4.092,10 € |
| 5.000 | 1,14362 € | 5.718,10 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |








