Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP-EH35-SV0DD | |
|---|---|
DigiKey Part Number | HLMP-EH35-SV0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EH35-SV0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 615nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EH3A-WX0DD | Broadcom Limited | 15.662 | 516-4267-1-ND | 0,85000 € | Similar |
| C503B-RCN-CW0X0AA1 | Cree LED | 147 | C503B-RCN-CW0X0AA1-ND | 0,16000 € | Similar |
| C503B-RCN-CW0X0AA2 | Cree LED | 293 | 90-C503B-RCN-CW0X0AA2CT-ND | 0,20000 € | Similar |
| C503B-RCN-CW0Z0AA1 | Cree LED | 12.695 | C503B-RCN-CW0Z0AA1-ND | 0,15000 € | Similar |
| C503B-RCN-CX0Y0AA1 | Cree LED | 604 | C503B-RCN-CX0Y0AA1-ND | 0,17000 € | Similar |









