
HLMP-EH3A-WX0DD | |
|---|---|
DigiKey Part Number | 516-4267-1-ND - Cut Tape (CT) 516-4267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EH3A-WX0DD |
Description | LED RED-ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 615nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,43970 € | 43,97 € |
| 500 | 0,37000 € | 185,00 € |
| 1.000 | 0,34716 € | 347,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32778 € | 655,56 € |
| 4.000 | 0,31134 € | 1.245,36 € |
| 6.000 | 0,30292 € | 1.817,52 € |
| 10.000 | 0,29341 € | 2.934,10 € |
| 14.000 | 0,28776 € | 4.028,64 € |
| 20.000 | 0,28225 € | 5.645,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

