
C503B-RCS-CW0Z0AA2 | |
|---|---|
DigiKey Part Number | C503B-RCS-CW0Z0AA2CT-ND - Cut Tape (CT) C503B-RCS-CW0Z0AA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RCS-CW0Z0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.90mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCS-CW0Z0AA1 | Cree LED | 4.889 | C503B-RCS-CW0Z0AA1-ND | 0,15000 € | Parametric Equivalent |
| C503C-RCS-CYAZAAA2 | Cree LED | 1.222 | 90-C503C-RCS-CYAZAAA2CT-ND | 0,22000 € | Parametric Equivalent |
| C503C-RCS-CYCZAAA2 | Cree LED | 514 | 90-C503C-RCS-CYCZAAA2CT-ND | 0,24000 € | Parametric Equivalent |
| OVLFR3C7 | TT Electronics/Optek Technology | 78.385 | 365-1182-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,14170 € | 14,17 € |
| 500 | 0,12762 € | 63,81 € |
| 1.000 | 0,12199 € | 121,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11780 € | 294,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

