Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4504#360 | |
|---|---|
DigiKey Part Number | HCPL-4504#360-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504#360 |
Description | OPTOISO 3.75KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4504#300 | Broadcom Limited | 0 | HCPL-4504#300-ND | 1,88531 € | Parametric Equivalent |
| HCPL-4504-300E | Broadcom Limited | 59 | 516-2716-5-ND | 2,38000 € | Parametric Equivalent |
| HCPL-4504-500E | Broadcom Limited | 2.110 | 516-3722-1-ND | 2,38000 € | Parametric Equivalent |
| HCPL-4504-560E | Broadcom Limited | 5.119 | 516-2717-1-ND | 2,43000 € | Parametric Equivalent |
| 6N135-X017T | Vishay Semiconductor Opto Division | 68 | 6N135-X017TCT-ND | 1,45000 € | Similar |







