
HCPL-4504-300E | |
|---|---|
DigiKey Part Number | 516-2716-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-300E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 25% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 60% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACNV4506-300E | Broadcom Limited | 1.633 | 516-3443-ND | 4,71000 € | Similar |
| ACPL-W483-000E | Broadcom Limited | 3.337 | 516-3719-ND | 3,76000 € | Similar |
| ACPL-W484-000E | Broadcom Limited | 1.083 | 516-3718-ND | 3,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 50 | 1,41960 € | 70,98 € |
| 100 | 1,32360 € | 132,36 € |
| 500 | 1,15316 € | 576,58 € |
| 1.000 | 1,09761 € | 1.097,61 € |
| 2.000 | 1,05058 € | 2.101,16 € |
| 5.000 | 0,99931 € | 4.996,55 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

