
HCPL-4504-500E | |
---|---|
DigiKey Part Number | 516-3722-2-ND - Tape & Reel (TR) 516-3722-1-ND - Cut Tape (CT) 516-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-500E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4504-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 25% @ 16mA | |
Current Transfer Ratio (Max) | 60% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 € | 2,29 € |
10 | 1,66100 € | 16,61 € |
100 | 1,28460 € | 128,46 € |
500 | 1,11912 € | 559,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,06521 € | 1.065,21 € |
2.000 | 1,01956 € | 2.039,12 € |
3.000 | 0,99618 € | 2.988,54 € |
5.000 | 0,96981 € | 4.849,05 € |
7.000 | 0,95414 € | 6.678,98 € |
Unit Price without VAT: | 2,29000 € |
---|---|
Unit Price with VAT: | 2,72510 € |