Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-3180-360E | |
|---|---|
DigiKey Part Number | 516-2713-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3180-360E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-DIP Gull Wing |
Pulse Width Distortion (Max) 65ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 25ns, 25ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-H342-060E | Broadcom Limited | 0 | ACPL-H342-060E-ND | 1,85232 € | Similar |
| ACPL-K342-060E | Broadcom Limited | 1.714 | ACPL-K342-060E-ND | 3,56000 € | Similar |
| ACPL-P341-060E | Broadcom Limited | 0 | ACPL-P341-060E-ND | 1,31272 € | Similar |
| ACPL-P343-060E | Broadcom Limited | 0 | ACPL-P343-060E-ND | 1,57395 € | Similar |
| ACPL-P346-060E | Broadcom Limited | 980 | 516-ACPL-P346-060E-ND | 4,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,99085 € | 3.384,45 € |
| Unit Price without VAT: | 1,99085 € |
|---|---|
| Unit Price with VAT: | 2,36911 € |




