
ACPL-W341-060E | |
|---|---|
DigiKey Part Number | ACPL-W341-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W341-060E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,37822 € | 3.307,73 € |
| Unit Price without VAT: | 1,37822 € |
|---|---|
| Unit Price with VAT: | 1,64008 € |

