
ACPL-P349-060E | |
|---|---|
DigiKey Part Number | 516-3268-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P349-060E |
Description | OPTOISO 3.75KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 110ns, 110ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 40ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 8ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,15700 € | 31,57 € |
| 100 | 2,51200 € | 251,20 € |
| 500 | 2,22976 € | 1.114,88 € |
| 1.000 | 2,13802 € | 2.138,02 € |
| 2.000 | 2,06040 € | 4.120,80 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

