HCPL-070A-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2.090
Unit Price: 39,87000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 19,67267 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 19,89416 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 8.339
Unit Price: 25,59000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 11,73884 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 12.067
Unit Price: 25,98000 €
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-070A-560E

DigiKey Part Number
HCPL-070A-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-070A-560E
Description
OPTOISO 3.75KV DARL W/BASE 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
5 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,56509 €4.695,27 €
Unit Price without VAT:1,56509 €
Unit Price with VAT:1,86246 €