
HCPL-070A-500E | |
|---|---|
DigiKey Part Number | 516-3134-2-ND - Tape & Reel (TR) 516-3134-1-ND - Cut Tape (CT) 516-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-070A-500E |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 5 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL0701 | onsemi | 1.775 | HCPL0701-ND | 2,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,54700 € | 25,47 € |
| 100 | 2,00620 € | 200,62 € |
| 500 | 1,76904 € | 884,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,65236 € | 2.478,54 € |
| 3.000 | 1,59316 € | 4.779,48 € |
| 4.500 | 1,56287 € | 7.032,91 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

