Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-070A-060E | |
|---|---|
DigiKey Part Number | HCPL-070A-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-070A-060E |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 5 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-070A | Broadcom Limited | 1.972 | 516-HCPL-070A-ND | 5,27000 € | Parametric Equivalent |
| HCPL-070A#060 | Broadcom Limited | 0 | HCPL-070A#060-ND | 0,00000 € | Parametric Equivalent |
| HCPL-070A#500 | Broadcom Limited | 0 | HCPL-070A#500-ND | 2,82973 € | Parametric Equivalent |
| HCPL-070A#560 | Broadcom Limited | 0 | HCPL-070A#560-ND | 2,86375 € | Parametric Equivalent |
| HCPL-070A-000E | Broadcom Limited | 7.579 | 516-1638-5-ND | 3,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65438 € | 3.308,76 € |
| Unit Price without VAT: | 1,65438 € |
|---|---|
| Unit Price with VAT: | 1,96871 € |


