Direct
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-061A | |
|---|---|
DigiKey Part Number | 516-1084-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-061A |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-061A-000E | Broadcom Limited | 0 | 516-1635-5-ND | 3,33000 € | Direct |
| FOD060L | onsemi | 4.706 | FOD060L-ND | 1,40000 € | Similar |
| FOD060LR2 | onsemi | 13.782 | FOD060LR2CT-ND | 1,51000 € | Similar |
| HCPL0600 | onsemi | 4.033 | HCPL0600-ND | 1,40000 € | Similar |
| HCPL0600R2 | onsemi | 26 | HCPL0600R2CT-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,27319 € | 3.409,78 € |
| Unit Price without VAT: | 2,27319 € |
|---|---|
| Unit Price with VAT: | 2,70510 € |




