
FOD060L | |
|---|---|
DigiKey Part Number | FOD060L-ND |
Manufacturer | |
Manufacturer Product Number | FOD060L |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 25kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD060L Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 90ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 22ns, 3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 25kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0600 | Broadcom Limited | 946 | 516-1071-5-ND | 3,26000 € | Similar |
| HCPL-060L | Broadcom Limited | 1.569 | 516-HCPL-060L-ND | 3,62000 € | Similar |
| HCPL-060L-500E | Broadcom Limited | 10.142 | 516-1786-1-ND | 2,83000 € | Similar |
| HCPL-061N-000E | Broadcom Limited | 341 | 516-HCPL-061N-000E-ND | 3,51000 € | Similar |
| SI8712AC-B-IS | Skyworks Solutions Inc. | 72 | 336-2383-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,74880 € | 74,88 € |
| 500 | 0,64150 € | 320,75 € |
| 1.000 | 0,60647 € | 606,47 € |
| 2.000 | 0,57678 € | 1.153,56 € |
| 5.000 | 0,54439 € | 2.721,95 € |
| 10.000 | 0,52423 € | 5.242,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

