
HCPL0611R2 | |
|---|---|
DigiKey Part Number | HCPL0611R2TR-ND - Tape & Reel (TR) HCPL0611R2CT-ND - Cut Tape (CT) HCPL0611R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0611R2 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0611R2 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-060L | Broadcom Limited | 1.569 | 516-HCPL-060L-ND | 3,62000 € | Similar |
| HCPL-060L-000E | Broadcom Limited | 3.594 | 516-1633-5-ND | 2,77000 € | Similar |
| HCPL-060L-500E | Broadcom Limited | 10.142 | 516-1786-1-ND | 2,83000 € | Similar |
| HCPL-061A-500E | Broadcom Limited | 5.775 | 516-2699-1-ND | 3,38000 € | Similar |
| HCPL-061N-000E | Broadcom Limited | 341 | 516-HCPL-061N-000E-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,94100 € | 19,41 € |
| 100 | 1,50980 € | 150,98 € |
| 500 | 1,32016 € | 660,08 € |
| 1.000 | 1,25842 € | 1.258,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59682 € | 1.492,05 € |
| 5.000 | 0,57210 € | 2.860,50 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

