Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-0501#500 | |
|---|---|
DigiKey Part Number | 516-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0501#500 |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501 | Broadcom Limited | 1.191 | 516-1027-5-ND | 2,78000 € | Parametric Equivalent |
| HCPL-0501#560 | Broadcom Limited | 0 | HCPL-0501#560-ND | 0,00000 € | Parametric Equivalent |
| HCPL-0501-000E | Broadcom Limited | 4.035 | 516-1874-5-ND | 2,08000 € | Parametric Equivalent |
| HCPL-0501-500E | Broadcom Limited | 14.380 | 516-1529-1-ND | 2,13000 € | Parametric Equivalent |
| HCPL0501 | onsemi | 8.139 | HCPL0501-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30623 € | 3.918,69 € |
| Unit Price without VAT: | 1,30623 € |
|---|---|
| Unit Price with VAT: | 1,55441 € |




