
HCPL-0501-500E | |
|---|---|
DigiKey Part Number | 516-1529-2-ND - Tape & Reel (TR) 516-1529-1-ND - Cut Tape (CT) 516-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0501-500E |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0501-500E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501-000E | Broadcom Limited | 4.035 | 516-1874-5-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,54100 € | 15,41 € |
| 100 | 1,18580 € | 118,58 € |
| 500 | 1,02956 € | 514,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,95255 € | 1.428,83 € |
| 3.000 | 0,91344 € | 2.740,32 € |
| 4.500 | 0,89341 € | 4.020,35 € |
| 7.500 | 0,87083 € | 6.531,23 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

