
HCPL-0501#560 | |
|---|---|
DigiKey Part Number | HCPL-0501#560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0501#560 |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501-560E | Broadcom Limited | 3.433 | 516-3934-1-ND | 2,19000 € | Direct |
| HCPL0501 | onsemi | 8.139 | HCPL0501-ND | 1,19000 € | Similar |
| SFH6316T | Vishay Semiconductor Opto Division | 797 | 751-1363-1-ND | 1,71000 € | Similar |




