HCPL-0302-060E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.984
Unit Price: 2,64000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,70055 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,48488 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,18264 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,86702 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,86702 €
Datasheet
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0302-060E

DigiKey Part Number
HCPL-0302-060E-ND
Manufacturer
Manufacturer Product Number
HCPL-0302-060E
Description
OPTOISO 3.75KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
200mA, 200mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.8000,83699 €3.180,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83699 €
Unit Price with VAT:0,99602 €