
ACPL-W340-060E | |
|---|---|
DigiKey Part Number | ACPL-W340-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W340-060E |
Description | OPTOISO 5KV 1CH GATE DRIVER 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 43ns, 40ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 1,18264 € | 3.193,13 € |
| Unit Price without VAT: | 1,18264 € |
|---|---|
| Unit Price with VAT: | 1,40734 € |

