
ACPL-P340-060E | |
|---|---|
DigiKey Part Number | 516-ACPL-P340-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-P340-060E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 43ns, 40ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,92300 € | 19,23 € |
| 100 | 1,49440 € | 149,44 € |
| 500 | 1,30622 € | 653,11 € |
| 1.000 | 1,24491 € | 1.244,91 € |
| 2.000 | 1,19302 € | 2.386,04 € |
| 5.000 | 1,13647 € | 5.682,35 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

