Similar
Similar
Similar
Similar
Similar

AT-30511-TR2G | |
|---|---|
DigiKey Part Number | AT-30511-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-30511-TR2G |
Description | RF TRANS NPN 5.5V SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 8mA 100mW Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.4dB @ 900MHz | |
Gain | 14dB ~ 16dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 2.7V | |
Current - Collector (Ic) (Max) | 8mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |








