EB-Series-Gen-3-Thrive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L1120Z-40S4000-C-C3

DigiKey Part Number
976-BXEB-L1120Z-40S4000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L1120Z-40S4000-C-C3
Description
LED MOD EB SER WH LNR STRP 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
5380lm (Typ)
Current - Test
960mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
40.6V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
1.92A
CRI (Color Rendering Index)
98 (Typ)
Viewing Angle
120°
Features
-
Size / Dimension
1120.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,75000 €15,75 €
1012,43700 €124,37 €
10010,51190 €1.051,19 €
5009,67660 €4.838,30 €
Manufacturers Standard Package
Unit Price without VAT:15,75000 €
Unit Price with VAT:18,74250 €