
M4C-1000-595-YL-BK | |
|---|---|
DigiKey Part Number | 2267-M4C-1000-595-YL-BK-ND |
Manufacturer | |
Manufacturer Product Number | M4C-1000-595-YL-BK |
Description | VINYL LBLS 1X25FT BK/YL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Black on Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | Component | |
Color - Background | Black on Yellow | |
Length | 25' (7.6m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,95000 € | 45,95 € |
| Unit Price without VAT: | 45,95000 € |
|---|---|
| Unit Price with VAT: | 54,68050 € |






