
M4-136-427 | |
|---|---|
DigiKey Part Number | 2267-M4-136-427-ND |
Manufacturer | |
Manufacturer Product Number | M4-136-427 |
Description | VINYL WRAP LBLS 0.75X1 RL/340 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Black on White, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | Cable and Wire Management | |
Color - Background | Black on White, Clear | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,13000 € | 69,13 € |
| Unit Price without VAT: | 69,13000 € |
|---|---|
| Unit Price with VAT: | 82,26470 € |









