



533002B02551G | |
|---|---|
DigiKey Part Number | 533002B02551G-ND |
Manufacturer | |
Manufacturer Product Number | 533002B02551G |
Description | HEATSINK TO-220 SOLDERPIN/CLIP |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,32500 € | 53,25 € |
| 25 | 5,07240 € | 126,81 € |
| 50 | 4,88880 € | 244,44 € |
| 100 | 4,71210 € | 471,21 € |
| 250 | 4,48788 € | 1.121,97 € |
| 750 | 4,23269 € | 3.174,52 € |
| 1.500 | 4,07899 € | 6.118,49 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |







