574502B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
574502B00000G
574502B00000G
574502B00000G

574502B00000G

DigiKey Part Number
HS198-ND
Manufacturer
Manufacturer Product Number
574502B00000G
Description
HEATSINK TO-220 VERT MNT .75"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
3.0W @ 60°C
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 400 LFM
Thermal Resistance @ Natural
21.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.497
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34700 €3,47 €
250,33080 €8,27 €
500,31880 €15,94 €
1000,30730 €30,73 €
2500,29272 €73,18 €
5000,28216 €141,08 €
3.0000,25654 €769,62 €
6.0000,24725 €1.483,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €