6396BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6396BG
6396BG
6396BG

6396BG

DigiKey Part Number
6396BG-ND
Manufacturer
Manufacturer Product Number
6396BG
Description
HEATSINK TO-218/TO-220 PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-218 Aluminum 4.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
6396BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.000" (25.40mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
4.0W @ 30°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 600 LFM
Thermal Resistance @ Natural
5.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.794
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,21100 €32,11 €
253,05880 €76,47 €
502,94840 €147,42 €
1002,84170 €284,17 €
3602,65464 €955,67 €
7202,55843 €1.842,07 €
1.0802,50372 €2.704,02 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €