
ZV60K1812401NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV60K1812401NIR1TR-ND - Tape & Reel (TR) 118-ZV60K1812401NIR1CT-ND - Cut Tape (CT) 118-ZV60K1812401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV60K1812401NIR1 |
Description | VARISTOR 100V 400A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26340 € | 26,34 € |
| 250 | 0,24476 € | 61,19 € |
| 500 | 0,23352 € | 116,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22426 € | 224,26 € |
| 2.000 | 0,21665 € | 433,30 € |
| 3.000 | 0,21283 € | 638,49 € |
| 5.000 | 0,20860 € | 1.043,00 € |
| 7.000 | 0,20613 € | 1.442,91 € |
| 10.000 | 0,20376 € | 2.037,60 € |
| 25.000 | 0,19864 € | 4.966,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









