Inverter IC 1 Channel Schmitt Trigger SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G14DRLR

DigiKey Part Number
296-23232-2-ND - Tape & Reel (TR)
296-23232-1-ND - Cut Tape (CT)
296-23232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G14DRLR
Description
IC INVERT SCHMITT 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G14DRLR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-5
Features
Schmitt Trigger
Package / Case
SOT-553
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26000 €2,60 €
250,23200 €5,80 €
1000,20090 €20,09 €
2500,18612 €46,53 €
5000,17722 €88,61 €
1.0000,17035 €170,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15890 €635,60 €
8.0000,15482 €1.238,56 €
12.0000,15277 €1.833,24 €
20.0000,15050 €3.010,00 €
28.0000,14918 €4.177,04 €
40.0000,14791 €5.916,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC