
SPPB530601 | |
|---|---|
DigiKey Part Number | 4809-SPPB530601TR-ND - Tape & Reel (TR) 4809-SPPB530601CT-ND - Cut Tape (CT) 4809-SPPB530601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPPB530601 |
Description | SWITCH PUSHBUT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Alps Alpine | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 35gf |
Part Status Active | Mechanical Life 50,000 Cycles |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,06120 € | 26,53 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,97120 € | 97,12 € |
| 250 | 0,91580 € | 228,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,86572 € | 519,43 € |
| 1.200 | 0,82797 € | 993,56 € |
| 1.800 | 0,80661 € | 1.451,90 € |
| 3.000 | 0,78046 € | 2.341,38 € |
| 4.200 | 0,76368 € | 3.207,46 € |
| 6.000 | 0,74628 € | 4.477,68 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


