
SRR5028-681Y | |
---|---|
DigiKey Part Number | SRR5028-681Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5028-681Y |
Description | FIXED IND 680UH 130MA 4.3OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 130 mA 4.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-681Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3Ohm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,31055 € | 248,44 € |
Unit Price without VAT: | 0,31055 € |
---|---|
Unit Price with VAT: | 0,36955 € |