
PA4300.684NLT | |
|---|---|
DigiKey Part Number | 553-PA4300.684NLTTR-ND - Tape & Reel (TR) 553-PA4300.684NLTCT-ND - Cut Tape (CT) 553-PA4300.684NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4300.684NLT |
Description | FIXED IND 680UH 165MA 3.77 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 165 mA 3.77Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.684NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.77Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,48600 € | 48,60 € |
| 1.000 | 0,39972 € | 399,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37694 € | 753,88 € |
| 4.000 | 0,35548 € | 1.421,92 € |
| 6.000 | 0,34351 € | 2.061,06 € |
| 10.000 | 0,32902 € | 3.290,20 € |
| 14.000 | 0,31982 € | 4.477,48 € |
| 20.000 | 0,31627 € | 6.325,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

