


SRR-LAB1 | |
|---|---|
DigiKey Part Number | SRR-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SRR-LAB1 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Ferrite |
Series | Quantity 96 Pieces (32 Values - 3 Each) |
Packaging Case | Inductance Range 3.3µH ~ 680µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| 10 | 35,65900 € | 356,59 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |
| Part Number | Description | Quantity |
|---|---|---|
| SRR4028-100Y | FIXED IND 10UH 1.19A 110 MOHM | 3 |
| SRR4028-3R3Y | FIXED IND 3.3UH 2.15A 35 MOHM | 3 |
| SRR5028-150Y | FIXED IND 15UH 1.37A 100 MOHM | 3 |
| SRR4028-331Y | FIXED IND 330UH 300MA 1.7 OHM | 3 |
| SRR4028-151Y | FIXED IND 150UH 420MA 860 MOHM | 3 |

