




SRF1280A-471M | |
|---|---|
DigiKey Part Number | SRF1280A-471MTR-ND - Tape & Reel (TR) SRF1280A-471MCT-ND - Cut Tape (CT) SRF1280A-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-471M |
Description | INDUCT ARRAY 2 COIL 470UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 865mOhm Max DC Resistance (DCR) - Parallel 850 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 µH | |
Inductance - Connected In Series | 1.88 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 850 mA | |
Current Rating - Series | 427 mA | |
Current Saturation - Parallel | 1.68 A | |
Current Saturation - Series | 838 mA | |
DC Resistance (DCR) - Parallel | 865mOhm Max | |
DC Resistance (DCR) - Series | 3.3Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,25640 € | 31,41 € |
| 50 | 1,18440 € | 59,22 € |
| 100 | 1,11680 € | 111,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99295 € | 397,18 € |
| 800 | 0,93638 € | 749,10 € |
| 1.200 | 0,90481 € | 1.085,77 € |
| 2.000 | 0,86660 € | 1.733,20 € |
| 2.800 | 0,84235 € | 2.358,58 € |
| 4.000 | 0,83239 € | 3.329,56 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |











