
CD1408-FU1800 | |
|---|---|
DigiKey Part Number | CD1408-FU1800TR-ND - Tape & Reel (TR) CD1408-FU1800CT-ND - Cut Tape (CT) CD1408-FU1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1408-FU1800 |
Description | DIODE STANDARD 800V 1A 1408 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-FU1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17018 € | 85,09 € |
| 1.000 | 0,15264 € | 152,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10032 € | 300,96 € |
| 6.000 | 0,09609 € | 576,54 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











