



MOVGT07V330K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V330K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V330K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Supplier Device Package | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35520 € | 8,88 € |
| 100 | 0,30990 € | 30,99 € |
| 250 | 0,28840 € | 72,10 € |
| 600 | 0,27238 € | 163,43 € |
| 1.200 | 0,26222 € | 314,66 € |
| 3.000 | 0,25150 € | 754,50 € |
| 5.400 | 0,24594 € | 1.328,08 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |








