SMLJ18A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.456
Unit Price: 1,04000 €
Datasheet
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMLJ18A-Q

DigiKey Part Number
SMLJ18A-Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ18A-Q
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ18A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,38727 €2.323,62 €
Unit Price without VAT:0,38727 €
Unit Price with VAT:0,46085 €