


SMDJ18AH | |
|---|---|
DigiKey Part Number | 283-SMDJ18AHTR-ND - Tape & Reel (TR) 283-SMDJ18AHCT-ND - Cut Tape (CT) 283-SMDJ18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18AH |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,30014 € | 61.228,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85000 € | 8,50 € |
| 100 | 0,56510 € | 56,51 € |
| 500 | 0,44294 € | 221,47 € |
| 1.000 | 0,40361 € | 403,61 € |
| 2.000 | 0,37051 € | 741,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,49130 € | 49,13 € |
| 500 | 0,39512 € | 197,56 € |
| 1.000 | 0,36359 € | 363,59 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

