SF-0603SxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S100M-2

DigiKey Part Number
SF-0603S100M-2TR-ND - Tape & Reel (TR)
SF-0603S100M-2CT-ND - Cut Tape (CT)
SF-0603S100M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S100M-2
Description
FUSE BOARD MOUNT 1A 63VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S100M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.013
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.147 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55200 €2,76 €
100,50800 €5,08 €
500,42140 €21,07 €
1000,38890 €38,89 €
2500,34968 €87,42 €
5000,32248 €161,24 €
1.0000,29733 €297,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,22351 €894,04 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €