SF-1206SA400M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA100M-2

DigiKey Part Number
118-SF-0603SA100M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA100M-2CT-ND - Cut Tape (CT)
118-SF-0603SA100M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA100M-2
Description
FUSE BOARD MOUNT 1A 65VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0303
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
50,88800 €4,44 €
100,81900 €8,19 €
500,67980 €33,99 €
1000,62710 €62,71 €
2500,56364 €140,91 €
5000,51976 €259,88 €
1.0000,47909 €479,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40644 €1.625,76 €
8.0000,37787 €3.022,96 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €