C2Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2Q 1

DigiKey Part Number
5923-C2Q1TR-ND - Tape & Reel (TR)
5923-C2Q1CT-ND - Cut Tape (CT)
5923-C2Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2Q 1
Description
FUSE BRD MNT 1A 32VAC 63VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2Q 1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.036
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance
0.12 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26200 €1,31 €
100,24200 €2,42 €
500,20060 €10,03 €
1000,18510 €18,51 €
2500,16640 €41,60 €
5000,15350 €76,75 €
1.0000,14157 €141,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05834 €291,70 €
10.0000,05375 €537,50 €
15.0000,05122 €768,30 €
25.0000,04819 €1.204,75 €
35.0000,04628 €1.619,80 €
50.0000,04584 €2.292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €