PVC6D501C01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24
Unit Price: 1,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.332
Unit Price: 2,43000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.978
Unit Price: 1,37000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 0,95167 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 0,96000 €
Datasheet
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6D501C01B00

DigiKey Part Number
490-2733-ND
Manufacturer
Manufacturer Product Number
PVC6D501C01B00
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Ceramic
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.272" x 0.272" Face (6.90mm x 6.90mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362R-1-501LFBourns Inc.243362R-501LF-ND1,12000 €Direct
3329H-1-501LFBourns Inc.3.3323329H-501LF-ND2,43000 €Similar
25PR500LFTT Electronics/BI1.978987-1579-ND1,37000 €Similar
72PMR500LFTT Electronics/BI0987-1529-ND0,95167 €Similar
72PR500LFTT Electronics/BI0987-1533-ND1,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes