PTV09A-4025S-A103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4025S-A103

DigiKey Part Number
PTV09A-4025S-A103-ND
Manufacturer
Manufacturer Product Number
PTV09A-4025S-A103
Description
POT 10K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65100 €6,51 €
250,60840 €15,21 €
500,57720 €28,86 €
1000,54780 €54,78 €
3000,50387 €151,16 €
5000,48452 €242,26 €
1.0000,45938 €459,38 €
5.0000,40568 €2.028,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €