PTV09A-4025F-Axxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4025F-A105

DigiKey Part Number
118-PTV09A-4025F-A105-ND
Manufacturer
Manufacturer Product Number
PTV09A-4025F-A105
Description
POT 1M OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65200 €6,52 €
250,60920 €15,23 €
500,57820 €28,91 €
1000,54870 €54,87 €
3000,50463 €151,39 €
5000,48526 €242,63 €
1.0000,46010 €460,10 €
5.0000,40631 €2.031,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €