PTV09A-4025S-A102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4025S-A102

DigiKey Part Number
PTV09A-4025S-A102-ND
Manufacturer
Manufacturer Product Number
PTV09A-4025S-A102
Description
POT 1K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,63000 €6,30 €
250,58840 €14,71 €
500,55840 €27,92 €
1000,53000 €53,00 €
3000,48740 €146,22 €
5000,46870 €234,35 €
1.0000,44439 €444,39 €
5.0000,39245 €1.962,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €