Similar
Similar
Similar

PM3340-150M | |
|---|---|
DigiKey Part Number | M9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3340-150M |
Description | FIXED IND 15UH 3A 42 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3340-150M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4153M000 | TDK | 17.410 | 495-2023-1-ND | 1,22000 € | Similar |
| B82464P4153M000 | TDK | 8.962 | 495-76038-1-ND | 1,40000 € | Similar |
| DRA124-150-R | Eaton - Electronics Division | 1.584 | 283-DRA124-150-RCT-ND | 1,96000 € | Similar |




