
B82464P4153M000 | |
|---|---|
DigiKey Part Number | 495-76038-2-ND - Tape & Reel (TR) 495-76038-1-ND - Cut Tape (CT) 495-76038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4153M000 |
Description | FIXED IND 15UH 2.75A 40 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4153M000 Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,06680 € | 26,67 € |
| 50 | 1,00600 € | 50,30 € |
| 100 | 0,94830 € | 94,83 € |
| 250 | 0,87740 € | 219,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,72329 € | 542,47 € |
| 1.500 | 0,68211 € | 1.023,16 € |
| 2.250 | 0,65914 € | 1.483,06 € |
| 3.750 | 0,65867 € | 2.470,01 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

