15 µH Shielded Wirewound Inductor 3.1 A 44mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Wirewound Inductor 3.1 A 44mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA124-150-R

DigiKey Part Number
283-DRA124-150-RTR-ND - Tape & Reel (TR)
283-DRA124-150-RCT-ND - Cut Tape (CT)
283-DRA124-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA124-150-R
Description
FIXED IND 15UH 3.1A 44 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 3.1 A 44mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.31A
Shielding
Shielded
DC Resistance (DCR)
44mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,63300 €16,33 €
251,51080 €37,77 €
501,42440 €71,22 €
1001,34300 €134,30 €
2501,24260 €310,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,26731 €950,48 €
1.5001,19523 €1.792,85 €
2.2501,15505 €2.598,86 €
3.7501,10640 €4.149,00 €
5.2501,09726 €5.760,61 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €